+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66806

Adapter; D-Sub 15pin socket,RJ45 socket x2; black

Manufacturer: DELOCK

Manufacturer part number:
66806
TME Symbol:
DELOCK-66806

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
black
Cable/adapter structure
  • D-Sub 15pin socket
  • RJ45 socket x2
Gross weight10 g
Certificates
EAN code4043619668069
See other products in this category: Computer cables and adapters DELOCK,
*
66806
0 in TME stock
Net price for quantities from 1 pcs - 18.48 USDGross price for quantities from 1 pcs - 18.48 USD
Net price for quantities from 10 pcs - 15.20 USDGross price for quantities from 10 pcs - 15.20 USD
Net price for quantities from 30 pcs - 13.68 USDGross price for quantities from 30 pcs - 13.68 USD
Net price for quantities from 50 pcs - 11.21 USDGross price for quantities from 50 pcs - 11.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.