+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66900

Patch panel; D-Type; RACK; black; rack 19"; Number of ports: 12

NEW

Manufacturer: DELOCK

Manufacturer part number:
66900
TME Symbol:
DELOCK-66900

Specification

Manufacturer
DELOCK
Type of network accessories
patch panel
Connector variant
D-Type
Version
RACK
Colour
black
Mounting
rack 19"
Number of ports
12
Standard
19"
Body dimensions
482x44.4x12.5mm
Useful height (U)
1U
Gross weight276.88 g
Certificates
EAN code4043619669004
See other products in this category: Computer Accessories - Others DELOCK,
*
66900
0 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 5 pcs - 10.70 USDGross price for quantities from 5 pcs - 10.70 USD
Net price for quantities from 10 pcs - 9.62 USDGross price for quantities from 10 pcs - 9.62 USD
Net price for quantities from 20 pcs - 8.55 USDGross price for quantities from 20 pcs - 8.55 USD
Net price for quantities from 50 pcs - 7.49 USDGross price for quantities from 50 pcs - 7.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.