+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66982

Adapter; D-Sub 25pin socket,D-Sub 9pin plug

NEW

Manufacturer: DELOCK

Manufacturer part number:
66982
TME Symbol:
DELOCK-66982

Specification

Manufacturer
DELOCK
Type of transition
adapter
Contact plating
gold-plated
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 25pin socket
Gross weight18.1 g
Certificates
EAN code4043619669820
See other products in this category: Computer cables and adapters DELOCK,
*
66982
0 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 10 pcs - 12.39 USDGross price for quantities from 10 pcs - 12.39 USD
Net price for quantities from 30 pcs - 11.08 USDGross price for quantities from 30 pcs - 11.08 USD
Net price for quantities from 50 pcs - 9.13 USDGross price for quantities from 50 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)