+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67109

Adapter; D-Sub 15pin plug,RJ45 socket; red


Manufacturer: DELOCK

Manufacturer part number:
67109
TME Symbol:
DELOCK-67109

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
red
Cable/adapter structure
  • D-Sub 15pin plug
  • RJ45 socket
Gross weight19 g
Certificates
EAN code4043619671090
See other products in this category: Computer cables and adapters DELOCK,
*
67109
0 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 10 pcs - 6.40 USDGross price for quantities from 10 pcs - 6.40 USD
Net price for quantities from 30 pcs - 5.72 USDGross price for quantities from 30 pcs - 5.72 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.