+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67118

Adapter; D-Sub 25pin socket,RJ45 socket; red

Manufacturer: DELOCK

Manufacturer part number:
67118
TME Symbol:
DELOCK-67118

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
red
Cable/adapter structure
  • D-Sub 25pin socket
  • RJ45 socket
Gross weight24 g
Certificates
EAN code4043619671182
See other products in this category: Computer cables and adapters DELOCK,
*
67118
0 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 10 pcs - 7.45 USDGross price for quantities from 10 pcs - 7.45 USD
Net price for quantities from 30 pcs - 6.66 USDGross price for quantities from 30 pcs - 6.66 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.