+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67207

Adapter; USB 2.0; USB B socket,USB B plug 90° left/right


Manufacturer: DELOCK

Manufacturer part number:
67207
TME Symbol:
DELOCK-67207

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
USB 2.0
Connector colour
black
Cable/adapter structure
  • USB B plug 90° left/right
  • USB B socket
Gross weight14.35 g
Certificates
EAN code4043619672073
See other products in this category: USB cables and adapters DELOCK,
*
67207
8 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 3 pcs - 4.02 USDGross price for quantities from 3 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.