+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67237

Adapter; 10bps; Connector colour: black


Manufacturer: DELOCK

Manufacturer part number:
67237
TME Symbol:
DELOCK-67237

Specification

Manufacturer
DELOCK
Type of transition
adapter
Data transfer rate
10bps
Connector colour
black
Cable/adapter structure
  • USB Type-E Key A plug
  • USB Type-E Key A socket 90° up/down
Gross weight4 g
Certificates
EAN code4043619672370
See other products in this category: USB cables and adapters DELOCK,
*
67237
0 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 3 pcs - 7.43 USDGross price for quantities from 3 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.64 USDGross price for quantities from 5 pcs - 6.64 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.