+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67413

Cable; 100mm; IPEX MHF 1,SMA female; black; Øcable: 1.13mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
67413
TME Symbol:
DELOCK-67413

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.1m
Insulation colour
black
Cable external diameter
1.13mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 1
  • SMA female
Gross weight6 g
Certificates
EAN code4043619674138
See other products in this category: Coaxial Assemblies DELOCK,
*
67413
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 20 pcs - 5.19 USDGross price for quantities from 20 pcs - 5.19 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)