+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68001

PC extension card: sound; Jack 3.5mm 4pin socket,USB A plug


Manufacturer: DELOCK

Manufacturer part number:
68001
TME Symbol:
DELOCK-68001

Specification

Manufacturer
DELOCK
Type of PC extension card
sound
Version
USB 2.0
Colour
black
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • Jack 3.5mm 4pin socket
  • USB A plug
PC accessories features
  • LED status indicator
  • PnP
Gross weight7 g
Certificates
EAN code4043619680016
See other products in this category: Computer Adapters DELOCK,
*
68001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.35 USDGross price for quantities from 1 pcs - 35.35 USD
Net price for quantities from 3 pcs - 29.76 USDGross price for quantities from 3 pcs - 29.76 USD
Net price for quantities from 5 pcs - 26.04 USDGross price for quantities from 5 pcs - 26.04 USD