+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80041

Cable; USB 2.0; USB C plug,both sides; gold-plated; 2m; black


Manufacturer: DELOCK

Manufacturer part number:
80041
TME Symbol:
DELOCK-80041

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Core diameter
22AWG, 28AWG
Enclosure material
metal
Data transfer rate
0.48Gbps
Power
0.1kW
Shield structure
shielded threefold
Standard
Power Delivery 3.0
Cable external diameter
4.5mm
Max. operating current
5A
Connector colour
red
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight96 g
Certificates
EAN code4043619800414
See other products in this category: USB cables and adapters DELOCK,
*
80041
0 in TME stock
Net price for quantities from 1 pcs - 20.79 USDGross price for quantities from 1 pcs - 20.79 USD
Net price for quantities from 5 pcs - 17.95 USDGross price for quantities from 5 pcs - 17.95 USD
Net price for quantities from 10 pcs - 16.06 USDGross price for quantities from 10 pcs - 16.06 USD
Net price for quantities from 20 pcs - 14.17 USDGross price for quantities from 20 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.