+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80099

Cable; USB C plug,both sides; 0.15m; black; 40Gbps; 100W; 5A


Manufacturer: DELOCK

Manufacturer part number:
80099
TME Symbol:
DELOCK-80099

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.15m
Insulation colour
black
Data transfer rate
40Gbps
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Connector colour
silver
Cable/adapter structure
  • both sides
  • USB C plug
Connection cable features
  • flat cable
  • FPC flat ribbon cable
Gross weight7 g
Certificates
EAN code4043619800995
See other products in this category: USB cables and adapters DELOCK,
*
80099
0 in TME stock
Net price for quantities from 1 pcs - 29.35 USDGross price for quantities from 1 pcs - 29.35 USD
Net price for quantities from 5 pcs - 25.35 USDGross price for quantities from 5 pcs - 25.35 USD
Net price for quantities from 10 pcs - 22.68 USDGross price for quantities from 10 pcs - 22.68 USD
Net price for quantities from 20 pcs - 20.01 USDGross price for quantities from 20 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.