+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of PC accessories | switch Ethernet | |
Connection | 5pin socket, RJ45 socket x5 | |
Colour | black, grey | |
Data transfer rate | 1Gbps | |
Standard | IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z | |
Enclosure material | metal | |
Power | 2.1W | |
PC accessories application | simplifies Ethernet-enabled device installations by combining power and data onto one cable | |
Mounting | for DIN rail mounting | |
Operating temperature | -40...85°C | |
IP rating | IP40 |