+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | slim | |
Shield structure | shielded twofold | |
Cable length | 5m | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Core diameter | 30AWG | |
Cable external diameter | 4.5mm | |
Kind of material | halogen free |