+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80331

Patch cord; F/FTP; Cat 8.1; RJ45 plug,both sides; 0.3m; LSZH; blue


Manufacturer: DELOCK

Manufacturer part number:
80331
TME Symbol:
DELOCK-80331

Specification

Manufacturer
DELOCK
Type of connection cable
patch cord
Kind of cable
F/FTP
Ethernet category
Cat 8.1
Version
slim
Shield structure
shielded twofold
Cable length
0.3m
Wire insulation material
LSZH
Insulation colour
blue
Core diameter
28AWG
Cable external diameter
4.9mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight14 g
Certificates
EAN code4043619803316
See other products in this category: RJ45 Cables and Adapters DELOCK,
*
80331
0 in TME stock
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 5 pcs - 9.23 USDGross price for quantities from 5 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 20 pcs - 7.38 USDGross price for quantities from 20 pcs - 7.38 USD
Net price for quantities from 50 pcs - 6.46 USDGross price for quantities from 50 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.