+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80475

Adapter; IEC C7 female,IEC C8 male; angular; 2.5A; 250V


Manufacturer: DELOCK

Manufacturer part number:
80475
TME Symbol:
DELOCK-80475

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
angular
Max. operating current
2.5A
Rated voltage
0.25kV
Connector colour
black
Cable/adapter structure
  • IEC C7 female
  • IEC C8 male
Gross weight16.69 g
Certificates
EAN code4043619804757
See other products in this category: Universal and Computer Power Cords DELOCK,
*
80475
10 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 30 pcs - 2.89 USDGross price for quantities from 30 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.