+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80478

Cable; USB 2.0; USB A plug,USB B mini plug; 1m; black; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
80478
TME Symbol:
DELOCK-80478

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Core diameter
26AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight50.3 g
Certificates
EAN code4043619804788
See other products in this category: USB cables and adapters DELOCK,
*
80478
5 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 5 pcs - 12.52 USDGross price for quantities from 5 pcs - 12.52 USD
Net price for quantities from 10 pcs - 11.21 USDGross price for quantities from 10 pcs - 11.21 USD
Net price for quantities from 20 pcs - 9.89 USDGross price for quantities from 20 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.