+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80484

Cable; USB A plug,USB B plug 90° left/right; 1m; black; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
80484
TME Symbol:
DELOCK-80484

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Core diameter
26AWG, 27AWG
Data transfer rate
5Gbps
Cable external diameter
5.8mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB A plug
  • USB B plug 90° left/right
Gross weight72.3 g
Certificates
EAN code4043619804849
See other products in this category: USB cables and adapters DELOCK,
*
80484
3 in TME stock
Net price for quantities from 1 pcs - 25.30 USDGross price for quantities from 1 pcs - 25.30 USD
Net price for quantities from 5 pcs - 21.85 USDGross price for quantities from 5 pcs - 21.85 USD
Net price for quantities from 10 pcs - 19.56 USDGross price for quantities from 10 pcs - 19.56 USD
Net price for quantities from 20 pcs - 17.25 USDGross price for quantities from 20 pcs - 17.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.