+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80486

Cable; USB A socket,USB A plug; 1m; black; 26AWG,27AWG; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
80486
TME Symbol:
DELOCK-80486

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Core diameter
26AWG, 27AWG
Data transfer rate
5Gbps
Cable external diameter
5.8mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight71.33 g
Certificates
EAN code4043619804863
See other products in this category: USB cables and adapters DELOCK,
*
80486
5 in TME stock
Net price for quantities from 1 pcs - 23.79 USDGross price for quantities from 1 pcs - 23.79 USD
Net price for quantities from 5 pcs - 20.55 USDGross price for quantities from 5 pcs - 20.55 USD
Net price for quantities from 10 pcs - 18.39 USDGross price for quantities from 10 pcs - 18.39 USD
Net price for quantities from 20 pcs - 16.22 USDGross price for quantities from 20 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.