+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80610

Cable; PoweredUSB plug,DC 5,5/2,5 plug; angled,straight; black

NEW

Manufacturer: DELOCK

Manufacturer part number:
80610
TME Symbol:
DELOCK-80610

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Insulation colour
black
Rated voltage
12V
Cable length
2m
Core diameter
20AWG
Shield structure
shielded twofold
Connector colour
black
Cable external diameter
4.2mm
Cable/adapter structure
  • DC 5,5/2,5 plug
  • PoweredUSB plug
Connector variant
  • angled
  • straight
Gross weight119 g
Certificates
EAN code4043619806102
See other products in this category: DC Power Cords DELOCK,
*
80610
0 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 5 pcs - 11.56 USDGross price for quantities from 5 pcs - 11.56 USD
Net price for quantities from 10 pcs - 10.34 USDGross price for quantities from 10 pcs - 10.34 USD
Net price for quantities from 20 pcs - 9.13 USDGross price for quantities from 20 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.