+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Contact plating | gold-plated | |
Cable length | 0.8m | |
Insulation colour | black | |
Core diameter | 22AWG, 30AWG, 32AWG | |
Enclosure material | metal | |
Data transfer rate | 20Gbps | |
Power | 0.1kW | |
Shield structure | shielded threefold | |
Standard | Power Delivery 3.0 | |
Cable external diameter | 5mm | |
Max. operating current | 5A | |
Connector colour | red |