+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80768

Cable; USB 2.0; USB A plug,USB C plug 90° left/right; 3m; black


Manufacturer: DELOCK

Manufacturer part number:
80768
TME Symbol:
DELOCK-80768

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
black
Connection cable features
with LED
Core diameter
20AWG, 28AWG
Enclosure material
metal
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Standard
Quick Charge 3.0
Cable external diameter
3.5mm
Connector colour
silver
Cable/adapter structure
  • USB A plug
  • USB C plug 90° left/right
Gross weight74 g
Certificates
EAN code4043619807680
See other products in this category: USB cables and adapters DELOCK,
*
80768
0 in TME stock
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 5 pcs - 19.44 USDGross price for quantities from 5 pcs - 19.44 USD
Net price for quantities from 10 pcs - 17.40 USDGross price for quantities from 10 pcs - 17.40 USD
Net price for quantities from 20 pcs - 15.34 USDGross price for quantities from 20 pcs - 15.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.