+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81030

Cable; USB A plug,USB B micro plug 90° up/down; 1m; black; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
81030
TME Symbol:
DELOCK-81030

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Core diameter
26AWG, 27AWG
Data transfer rate
5Gbps
Cable external diameter
5.8mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB A plug
  • USB B micro plug 90° up/down
Gross weight68 g
Certificates
EAN code4043619810307
See other products in this category: USB cables and adapters DELOCK,
*
81030
1 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 5 pcs - 20.31 USDGross price for quantities from 5 pcs - 20.31 USD
Net price for quantities from 10 pcs - 18.18 USDGross price for quantities from 10 pcs - 18.18 USD
Net price for quantities from 20 pcs - 16.03 USDGross price for quantities from 20 pcs - 16.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.