+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81114

Cable; USB A plug,USB B plug 90° up/down; gold-plated; 3m; black


Manufacturer: DELOCK

Manufacturer part number:
81114
TME Symbol:
DELOCK-81114

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Contact plating
gold-plated
Cable length
3m
Insulation colour
black
Connection cable features
interference ferrite filter
Core diameter
24AWG, 30AWG
Data transfer rate
5Gbps
Shield structure
shielded twofold
Cable external diameter
5.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B plug 90° up/down
Gross weight149 g
Certificates
EAN code4043619811144
See other products in this category: USB cables and adapters DELOCK,
*
81114
0 in TME stock
Net price for quantities from 1 pcs - 16.68 USDGross price for quantities from 1 pcs - 16.68 USD
Net price for quantities from 5 pcs - 14.40 USDGross price for quantities from 5 pcs - 14.40 USD
Net price for quantities from 10 pcs - 12.96 USDGross price for quantities from 10 pcs - 12.96 USD
Net price for quantities from 20 pcs - 11.37 USDGross price for quantities from 20 pcs - 11.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.