+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81202

Cable; bidirectional; USB C socket,USB C plug; gold-plated; 2m


Manufacturer: DELOCK

Manufacturer part number:
81202
TME Symbol:
DELOCK-81202

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
bidirectional
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Support
8K, EPR, HDCP, HDCP 1.4, HDCP 2.3, HDR, PCI Express 3.0, UHD 4320p
Core diameter
22AWG, 24AWG
Enclosure material
metal
Wire insulation material
TPE
Data transfer rate
40Gbps
Power
240W
Standard
Power Delivery 3.1
Cable external diameter
5mm
Max. operating current
5A
Connector colour
grey
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight79.1 g
Certificates
EAN code4043619812028
See other products in this category: USB cables and adapters DELOCK,
*
81202
2 in TME stock
Net price for quantities from 1 pcs - 23.87 USDGross price for quantities from 1 pcs - 23.87 USD
Net price for quantities from 5 pcs - 20.61 USDGross price for quantities from 5 pcs - 20.61 USD
Net price for quantities from 10 pcs - 18.44 USDGross price for quantities from 10 pcs - 18.44 USD
Net price for quantities from 20 pcs - 16.27 USDGross price for quantities from 20 pcs - 16.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.