+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81522

Cable; USB 2.0; USB A double sided socket,USB B mini plug; 0.2m


Manufacturer: DELOCK

Manufacturer part number:
81522
TME Symbol:
DELOCK-81522

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.2m
Insulation colour
black
Core diameter
24AWG, 28AWG
Shield structure
shielded twofold
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A double sided socket
  • USB B mini plug
Gross weight12 g
Certificates
EAN code4043619815227
See other products in this category: USB cables and adapters DELOCK,
*
81522
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 20 pcs - 3.57 USDGross price for quantities from 20 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.