+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81539

Cable; USB 2.0; USB A double sided socket,USB C plug; 5m; black


Manufacturer: DELOCK

Manufacturer part number:
81539
TME Symbol:
DELOCK-81539

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
5m
Insulation colour
black
Core diameter
24AWG, 28AWG
Shield structure
shielded twofold
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A double sided socket
  • USB C plug
Gross weight136 g
Certificates
EAN code4043619815395
See other products in this category: USB cables and adapters DELOCK,
*
81539
0 in TME stock
Net price for quantities from 1 pcs - 29.31 USDGross price for quantities from 1 pcs - 29.31 USD
Net price for quantities from 5 pcs - 25.32 USDGross price for quantities from 5 pcs - 25.32 USD
Net price for quantities from 10 pcs - 22.65 USDGross price for quantities from 10 pcs - 22.65 USD
Net price for quantities from 20 pcs - 19.99 USDGross price for quantities from 20 pcs - 19.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.