+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81567

Cable; H05VV-F; 3G1mm2; PVC; 2m; black; 10A; 250V

NEW

Manufacturer: DELOCK

Manufacturer part number:
81567
TME Symbol:
DELOCK-81567

Specification

Manufacturer
DELOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3G1mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer
Connection cable features
VDE standard
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight243 g
Certificates
EAN code4043619815678
See other products in this category: Universal and Computer Power Cords DELOCK,
*
81567
0 in TME stock
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 10 pcs - 8.99 USDGross price for quantities from 10 pcs - 8.99 USD
Net price for quantities from 30 pcs - 8.05 USDGross price for quantities from 30 pcs - 8.05 USD
Net price for quantities from 50 pcs - 6.64 USDGross price for quantities from 50 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.