+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81633

USB to Ethernet adapter; RJ45 socket,USB C plug; silver; 0.6m

NEW

Manufacturer: DELOCK

Manufacturer part number:
81633
TME Symbol:
DELOCK-81633

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
silver
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u 100Base-TX, IEEE 802.3x, Power Delivery
Cable length
0.6m
Enclosure material
metal
Insulation colour
black
Support
PoE, PoE+, VLAN
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 11
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
  • MDI-X
Cable/adapter structure
  • RJ45 socket
  • USB C plug
PC accessories features
  • chipset RTL8153
  • LED status indicator
Gross weight167 g
Certificates
EAN code4043619816330
See other products in this category: Computer Adapters DELOCK,
*
81633
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.03 USDGross price for quantities from 1 pcs - 114.03 USD
Net price for quantities from 3 pcs - 93.79 USDGross price for quantities from 3 pcs - 93.79 USD
Net price for quantities from 5 pcs - 83.92 USDGross price for quantities from 5 pcs - 83.92 USD
Net price for quantities from 10 pcs - 74.04 USDGross price for quantities from 10 pcs - 74.04 USD