+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81709

Cable; bidirectional,USB 3.2; gold-plated; 0.5m; black; 34AWG


Manufacturer: DELOCK

Manufacturer part number:
81709
TME Symbol:
DELOCK-81709

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
bidirectional, USB 3.2
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
black
Support
EPR, HDCP, HDCP 1.4, HDCP 2.3, HDR, PCI Express 3.0, UHD 2160p, UHD 4320p
Core diameter
34AWG
Data transfer rate
40Gbps
Power
240W
Shield structure
shielded threefold
Standard
Power Delivery 3.1
Cable external diameter
3.8mm
Max. operating current
5A
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB C plug 90° left/right
Gross weight19 g
Certificates
EAN code4043619817092
See other products in this category: USB cables and adapters DELOCK,
*
81709
0 in TME stock
Net price for quantities from 1 pcs - 30.82 USDGross price for quantities from 1 pcs - 30.82 USD
Net price for quantities from 5 pcs - 26.61 USDGross price for quantities from 5 pcs - 26.61 USD
Net price for quantities from 10 pcs - 23.81 USDGross price for quantities from 10 pcs - 23.81 USD
Net price for quantities from 20 pcs - 21.01 USDGross price for quantities from 20 pcs - 21.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.