+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82113

Cable; USB A plug,USB B mini 4pin plug; 1.5m; black

Manufacturer: DELOCK

Manufacturer part number:
82113
TME Symbol:
DELOCK-82113

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1.5m
Insulation colour
black
Connection cable features
interference ferrite filter
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B mini 4pin plug
Gross weight53 g
Certificates
EAN code4043619821136
See other products in this category: USB cables and adapters DELOCK,
*
82113
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 5 pcs - 6.14 USDGross price for quantities from 5 pcs - 6.14 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 20 pcs - 4.85 USDGross price for quantities from 20 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)