+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82239

Cable; USB 2.0; USB A socket,USB A plug; 1.8m; grey

Manufacturer: DELOCK

Manufacturer part number:
82239
TME Symbol:
DELOCK-82239

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.8m
Insulation colour
grey
Connector colour
grey
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight63 g
Certificates
EAN code4043619822393
See other products in this category: USB cables and adapters DELOCK,
*
82239
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 20 pcs - 3.07 USDGross price for quantities from 20 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.