+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82308

Cable; USB 2.0; USB A socket,USB A plug; 5m; black; 22AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
82308
TME Symbol:
DELOCK-82308

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
black
Core diameter
22AWG, 28AWG
Data transfer rate
0.48Gbps
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight160 g
Certificates
EAN code4043619823086
See other products in this category: USB cables and adapters DELOCK,
*
82308
0 in TME stock
Net price for quantities from 1 pcs - 18.71 USDGross price for quantities from 1 pcs - 18.71 USD
Net price for quantities from 5 pcs - 16.16 USDGross price for quantities from 5 pcs - 16.16 USD
Net price for quantities from 10 pcs - 14.45 USDGross price for quantities from 10 pcs - 14.45 USD
Net price for quantities from 20 pcs - 12.76 USDGross price for quantities from 20 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.