+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82377

Cable; USB A plug,DC 3,5/1,35/10,5 plug; straight; black; 1.5m


Manufacturer: DELOCK

Manufacturer part number:
82377
TME Symbol:
DELOCK-82377

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
5V
Cable length
1.5m
Core diameter
26AWG
Connector colour
black
Cable/adapter structure
  • DC 3,5/1,35/10,5 plug
  • USB A plug
Gross weight33 g
Certificates
EAN code4043619823772
See other products in this category: DC Power Cords DELOCK,
*
82377
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 20 pcs - 4.46 USDGross price for quantities from 20 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.