+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | DisplayPort - DisplayPort | |
Version | DisplayPort 1.2 | |
Support | 4K, UHD 2160p | |
Cable length | 5m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Core diameter | 28AWG, 30AWG | |
Kind of core | Cu | |
Connector colour | black |