+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82539

Cable; USB A socket,USB A plug; gold-plated; 2m; blue; Cu; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
82539
TME Symbol:
DELOCK-82539

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Contact plating
gold-plated
Cable length
2m
Insulation colour
blue
Kind of core
Cu
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Shield structure
shielded twofold
Cable external diameter
5.5mm
Connector colour
blue
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight100.3 g
Certificates
EAN code4043619825394
See other products in this category: USB cables and adapters DELOCK,
*
82539
3 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 5 pcs - 9.30 USDGross price for quantities from 5 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.32 USDGross price for quantities from 10 pcs - 8.32 USD
Net price for quantities from 20 pcs - 7.34 USDGross price for quantities from 20 pcs - 7.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.