+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82880

Cable; Toslink plug,both sides; 2m; Plating: gold-plated; black


Manufacturer: DELOCK

Manufacturer part number:
82880
TME Symbol:
DELOCK-82880

Specification

Manufacturer
DELOCK
Type of connection cable
optical
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
2.2mm
Connector colour
black
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight12 g
Certificates
EAN code4043619828807
See other products in this category: Audio - Video Cables DELOCK,
*
82880
0 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.21 USDGross price for quantities from 5 pcs - 6.21 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD
Net price for quantities from 20 pcs - 4.91 USDGross price for quantities from 20 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.