+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82887

Cable; Toslink plug,both sides; 1m; Plating: gold-plated; black


Manufacturer: DELOCK

Manufacturer part number:
82887
TME Symbol:
DELOCK-82887

Specification

Manufacturer
DELOCK
Type of connection cable
optical
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight40.95 g
Certificates
EAN code4043619828876
See other products in this category: Audio - Video Cables DELOCK,
*
82887
8 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 20 pcs - 2.93 USDGross price for quantities from 20 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs