+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82905

Cable; USB 2.0; USB A socket,USB B mini plug; 0.5m; black; 28AWG


Manufacturer: DELOCK

Manufacturer part number:
82905
TME Symbol:
DELOCK-82905

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB B mini plug
Gross weight24.08 g
Certificates
EAN code4043619829057
See other products in this category: USB cables and adapters DELOCK,
*
82905
15 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 20 pcs - 2.78 USDGross price for quantities from 20 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs