+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82908

Cable; USB 2.0,USB 3.0; USB A plug x3; 0.6m; black; 24AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
82908
TME Symbol:
DELOCK-82908

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0, USB 3.0
Cable/adapter structure
USB A plug x3
Cable length
0.6m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Cable external diameter
2.8mm/5.5mm
Connector colour
black, red
Gross weight54.83 g
Certificates
EAN code4043619829088
See other products in this category: USB cables and adapters DELOCK,
*
82908
3 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 20 pcs - 5.30 USDGross price for quantities from 20 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.