+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82909

Cable; USB A plug x2,USB B micro plug; 0.6m; black; 24AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
82909
TME Symbol:
DELOCK-82909

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.6m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Cable external diameter
2.8mm/5.5mm
Connector colour
black, red
Cable/adapter structure
  • USB A plug x2
  • USB B micro plug
Gross weight54.31 g
Certificates
EAN code4043619829095
See other products in this category: USB cables and adapters DELOCK,
*
82909
3 in TME stock
Net price for quantities from 1 pcs - 13.83 USDGross price for quantities from 1 pcs - 13.83 USD
Net price for quantities from 5 pcs - 12.01 USDGross price for quantities from 5 pcs - 12.01 USD
Net price for quantities from 10 pcs - 10.68 USDGross price for quantities from 10 pcs - 10.68 USD
Net price for quantities from 20 pcs - 9.42 USDGross price for quantities from 20 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.