+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82979

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 10m; beige


Manufacturer: DELOCK

Manufacturer part number:
82979
TME Symbol:
DELOCK-82979

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight376.69 g
Certificates
EAN code4043619829798
See other products in this category: Computer cables and adapters DELOCK,
*
82979
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.21 USDGross price for quantities from 1 pcs - 23.21 USD
Net price for quantities from 10 pcs - 19.17 USDGross price for quantities from 10 pcs - 19.17 USD
Net price for quantities from 30 pcs - 17.16 USDGross price for quantities from 30 pcs - 17.16 USD
Net price for quantities from 50 pcs - 14.13 USDGross price for quantities from 50 pcs - 14.13 USD