+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82980

Cable; D-Sub 9pin plug,both sides; 1m; beige


Manufacturer: DELOCK

Manufacturer part number:
82980
TME Symbol:
DELOCK-82980

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
1m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight90.81 g
Certificates
EAN code4043619829804
See other products in this category: Computer cables and adapters DELOCK,
*
82980
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 30 pcs - 4.08 USDGross price for quantities from 30 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD