+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83003

Cable; USB 2.0; Apple Lightning plug,USB A plug; 3m; white; 3A


Manufacturer: DELOCK

Manufacturer part number:
83003
TME Symbol:
DELOCK-83003

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
white
Core diameter
22AWG, 28AWG
Braid material
textile
Cable external diameter
3.7mm
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight122 g
Certificates
EAN code4043619830039
See other products in this category: USB cables and adapters DELOCK,
*
83003
0 in TME stock
Net price for quantities from 1 pcs - 40.43 USDGross price for quantities from 1 pcs - 40.43 USD
Net price for quantities from 5 pcs - 34.93 USDGross price for quantities from 5 pcs - 34.93 USD
Net price for quantities from 10 pcs - 31.25 USDGross price for quantities from 10 pcs - 31.25 USD
Net price for quantities from 20 pcs - 27.58 USDGross price for quantities from 20 pcs - 27.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.