+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83014

Cable; USB A plug,USB C plug,both sides; gold-plated; 2m; black

Manufacturer: DELOCK

Manufacturer part number:
83014
TME Symbol:
DELOCK-83014

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • both sides
  • USB A plug
  • USB C plug
Gross weight71 g
Certificates
EAN code4043619830145
See other products in this category: USB cables and adapters DELOCK,
*
83014
0 in TME stock
Net price for quantities from 1 pcs - 89.18 USDGross price for quantities from 1 pcs - 89.18 USD
Net price for quantities from 5 pcs - 77.02 USDGross price for quantities from 5 pcs - 77.02 USD
Net price for quantities from 10 pcs - 68.91 USDGross price for quantities from 10 pcs - 68.91 USD
Net price for quantities from 20 pcs - 60.80 USDGross price for quantities from 20 pcs - 60.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.