+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83018

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.11m; black


Manufacturer: DELOCK

Manufacturer part number:
83018
TME Symbol:
DELOCK-83018

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Cable length
0.11m
Insulation colour
black
Core diameter
24AWG, 28AWG
Cable external diameter
4.7mm
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight14.5 g
Certificates
EAN code4043619830183
See other products in this category: USB cables and adapters DELOCK,
*
83018
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 20 pcs - 3.06 USDGross price for quantities from 20 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.