+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83043

Cable; USB 2.0; USB C plug,both sides; 0.5m; black; 22AWG,30AWG


Manufacturer: DELOCK

Manufacturer part number:
83043
TME Symbol:
DELOCK-83043

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Core diameter
22AWG, 30AWG
Data transfer rate
0.48Gbps
Cable external diameter
3.8mm
Max. operating current
5A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight23 g
Certificates
EAN code4043619830435
See other products in this category: USB cables and adapters DELOCK,
*
83043
0 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 5 pcs - 9.39 USDGross price for quantities from 5 pcs - 9.39 USD
Net price for quantities from 10 pcs - 8.40 USDGross price for quantities from 10 pcs - 8.40 USD
Net price for quantities from 20 pcs - 7.41 USDGross price for quantities from 20 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.