+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83078

Cable; USB 2.0; USB A plug,5pin pin header; 0.7m; transparent


Manufacturer: DELOCK

Manufacturer part number:
83078
TME Symbol:
DELOCK-83078

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Cable length
0.7m
Insulation colour
transparent
Connector colour
transparent
Cable/adapter structure
  • 5pin pin header
  • USB A plug
Gross weight30.6 g
Certificates
EAN code4043619830787
See other products in this category: USB cables and adapters DELOCK,
*
83078
5 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 30 pcs - 2.95 USDGross price for quantities from 30 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.