+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83089

Cable; DC socket,USB A socket,USB A plug; 5m; black; 22AWG,28AWG

Manufacturer: DELOCK

Manufacturer part number:
83089
TME Symbol:
DELOCK-83089

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
5m
Insulation colour
black
Core diameter
22AWG, 28AWG
Connector colour
black
Cable/adapter structure
  • DC socket
  • USB A plug
  • USB A socket
Gross weight254 g
Certificates
EAN code4043619830893
See other products in this category: USB cables and adapters DELOCK,
*
83089
0 in TME stock
Net price for quantities from 1 pcs - 38.09 USDGross price for quantities from 1 pcs - 38.09 USD
Net price for quantities from 5 pcs - 32.90 USDGross price for quantities from 5 pcs - 32.90 USD
Net price for quantities from 10 pcs - 29.43 USDGross price for quantities from 10 pcs - 29.43 USD
Net price for quantities from 20 pcs - 25.98 USDGross price for quantities from 20 pcs - 25.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.