+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83147

Cable; USB 2.0; USB A plug,USB B micro plug 90° left/right; 1m


Manufacturer: DELOCK

Manufacturer part number:
83147
TME Symbol:
DELOCK-83147

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connection cable features
interference ferrite filter
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug 90° left/right
Gross weight48.2 g
Certificates
EAN code4043619831470
See other products in this category: USB cables and adapters DELOCK,
*
83147
16 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 5 pcs - 4.94 USDGross price for quantities from 5 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 20 pcs - 3.91 USDGross price for quantities from 20 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.