+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83148

Cable; USB 2.0; 1m; black; Connector colour: black


Manufacturer: DELOCK

Manufacturer part number:
83148
TME Symbol:
DELOCK-83148

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connection cable features
interference ferrite filter
Connector colour
black
Cable/adapter structure
  • USB A plug 90° up/down
  • USB B micro plug 90° left/right
Gross weight40 g
Certificates
EAN code4043619831487
See other products in this category: USB cables and adapters DELOCK,
*
83148
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 5 pcs - 4.93 USDGross price for quantities from 5 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 20 pcs - 3.90 USDGross price for quantities from 20 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.